This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APXA6R3ARA101MF45G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXA6R3ARA101MF45G
JLCPCB Part #
C2162654
Package
SMD,D6.3xL4.8mm
Description
-55℃~+105℃ 1.67A@100kHz 100uF 15000hrs@105℃ 4.8mm 6.3V 6.3mm Polymer ±20% SMD,D6.3xL4.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3913
1000+ $0.1514
2500+ $0.1461
5000+ $0.1435

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons