
* Images are for reference only
NDS76PBA-16AT
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS76PBA-16AT
- JLCPCB Part #
- C20194028
- Package
- FBGA-54(8x8)
- Description
- -40℃~+105℃ 128Mbit 166MHz 3V~3.6V FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4024
348+
$2.9552
696+
$2.8556
1044+
$2.8074
Related Products

NDS36PBA-16AT
Insignis Technology Corporation
$10.9357

NDS76PBA-16IT
Insignis Technology Corporation
$6.1625

NDS76PBA-16ET
Insignis Technology Corporation
$5.5024

NDS36PBA-20ET TR
Insignis Technology Corporation
$9.3634

NDS66PBA-16AT TR
Insignis Technology Corporation
$9.1449

AS4C16M16MSA-6BIN
Alliance Memory
$6.5126
Welcome back, may I help you?