
* Images are for reference only
NDB16PFC-4DIT
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDB16PFC-4DIT
- JLCPCB Part #
- C20193929
- Package
- FBGA-84(8x12.5)
- Description
- -40℃~+95℃ 1.7V~1.9V 1Gbit 400MHz SDRAM DDR2 FBGA-84(8x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 209
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3575
209+
$4.1327
418+
$3.9942
1045+
$3.9266
Related Products

NDB26PFC-4DIT
Insignis Technology Corporation
$21.3075

NDB56PFC-4DIT
Insignis Technology Corporation
$5.5387

NDB16PFC-4DET
Insignis Technology Corporation
$9.9355

AS4C64M16D2B-25BCNTR
Alliance Memory
$5.1796

AS4C32M16D2C-25BIN
Alliance Memory
$8.4457

NDB56PFC-4DET
Insignis Technology Corporation
$6.1974
Welcome back, may I help you?