
* Images are for reference only
NDS66PT5-16AT TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS66PT5-16AT TR
- JLCPCB Part #
- C20194009
- Package
- TSOPII-54
- Description
- -40℃~+105℃ 166MHz 3V~3.6V 64Mbit TSOPII-54 SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3834
200+
$2.1479
500+
$2.0769
1000+
$2.0414
Related Products

NDS66PT5-16ET TR
Insignis Technology Corporation
$4.3926

NDS66PT5-16IT TR
Insignis Technology Corporation
$3.9407

NDS76PT5-16AT TR
Insignis Technology Corporation
$7.5006

NDS38PT5-20IT TR
Insignis Technology Corporation
$7.7217

NDS36PT5-16AT TR
Insignis Technology Corporation
$9.2660

MT48LC16M16A2P-6A XIT:G
Micron Tech
$14.4864
Welcome back, may I help you?