
* Images are for reference only
NDS36PT5-16ET TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS36PT5-16ET TR
- JLCPCB Part #
- C17672245
- Package
- TSOP-54-10.2mm
- Description
- 0℃~+70℃ 166MHz 256Mbit 3V~3.6V TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5018
200+
$2.5946
500+
$2.5077
1000+
$2.4658
Related Products
Welcome back, may I help you?