
* Images are for reference only
NDS36PBA-20ET TR
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS36PBA-20ET TR
- JLCPCB Part #
- C20193980
- Package
- FBGA-54(8x8)
- Description
- 0℃~+70℃ 200MHz 256Mbit 3V~3.6V FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3601
200+
$3.7344
500+
$3.6108
1000+
$3.5482
Related Products

NDS66PBA-20ET TR
Insignis Technology Corporation
$7.1830

NDS76PBA-20ET TR
Insignis Technology Corporation
$5.5005

NDS36PBA-20IT TR
Insignis Technology Corporation
$9.7952

AS4C32M16MSA-6BINTR
Alliance Memory
$15.2875

AS4C32M16SB-7BINTR
Alliance Memory
$35.6420

NDS66PBA-20AT
Insignis Technology Corporation
$9.1417
Welcome back, may I help you?