This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDL46PFP-8KET TR

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDL46PFP-8KET TR
JLCPCB Part #
C17672259
Package
FBGA-96(7.5x13.5)
Description
0℃~+95℃ 1.35V 4Gbit 57mA 800MHz SDRAM DDR3L FBGA-96(7.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.6696
200+ $7.8482
500+ $7.5857
1000+ $7.4569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons