
* Images are for reference only
NDS36PBA-16AT
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDS36PBA-16AT
- JLCPCB Part #
- C20193977
- Package
- FBGA-54(8x8)
- Description
- -40℃~+105℃ 166MHz 256Mbit 3V~3.6V FBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9357
348+
$4.3637
696+
$4.2176
1044+
$4.1469
Related Products

NDS36PBA-16ET
Insignis Technology Corporation
$9.0646

NDS76PBA-16AT
Insignis Technology Corporation
$7.4024

NDS36PBA-16IT
Insignis Technology Corporation
$9.9592

NDS66PBA-16IT TR
Insignis Technology Corporation
$7.3783

EM63A165BM-5IH
Etron Tech
$7.7091

NDS76PBA-16AT TR
Insignis Technology Corporation
$7.4024
Welcome back, may I help you?