This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

383LX682M100N052

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
383LX682M100N052
JLCPCB Part #
C19475032
Package
Plugin,D40xL50mm
Description
-40℃~+105℃ 100V 3000hrs@105℃ 37mΩ 40mm 5.3A@20kHz 50mm 6800uF ±20% Plugin,D40xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 48

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.1674
192+ $9.2441
480+ $8.9347
1008+ $8.7833
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons