
* Images are for reference only
337SML025MD10
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 337SML025MD10
- JLCPCB Part #
- C6083704
- Package
- SMD,D10xL10.6mm
- Description
- -40℃~+85℃ 10.6mm 10mm 2000hrs@85℃ 25V 330uF 340mA@120Hz 700mΩ@120Hz ±20% SMD,D10xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8068
200+
$0.3215
500+
$0.3118
1000+
$0.3054
Related Products