
* Images are for reference only
MC12CD060C-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD060C-F
- JLCPCB Part #
- C5668881
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 6pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4535
200+
$5.3685
500+
$5.1895
1000+
$5.1007
Related Products

MC12CF060C-F
Cornell Dubilier Electronics
$11.9291

MC12CD060C-TF
Cornell Dubilier Electronics
$7.4285

MC12CD030C-F
Cornell Dubilier Electronics
$13.4535

MC12FD360G-F
Cornell Dubilier Electronics
$11.0902

MC12FF390J-F
Cornell Dubilier Electronics
$9.9417

MC12FA510F-F
Cornell Dubilier Electronics
$12.8566
Welcome back, may I help you?