This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

381LX183M035A042

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
381LX183M035A042
JLCPCB Part #
C19290210
Package
Plugin,D35xL40mm
Description
-40℃~+105℃ 10mm 18000uF 3000hrs@105℃ 35V 35mm 4.9A@20kHz 40mm ±20% 插件,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5671
200+ $5.4134
500+ $5.2336
1000+ $5.1437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons