
* Images are for reference only
CMR06F472FPDP
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F472FPDP
- JLCPCB Part #
- C7109000
- Package
- -
- Description
- -55℃~+150℃ 14.7mm 17.8mm 4.7nF 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$149.2113
203+
$59.5361
497+
$57.5478
1001+
$56.5641
Related Products

CMR06F472JPDP
Cornell Dubilier Electronics
$120.3054

CMR06F272FPDP
Cornell Dubilier Electronics
$63.9652

CMR06F432FPDP
Cornell Dubilier Electronics
$140.8732

CD7FA431JO3
Cornell Dubilier Electronics
$23.3144

D105F301FO3F
Cornell Dubilier Electronics
$18.5633

CD42FD363GO3F
Cornell Dubilier Electronics
$146.2296