This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS3120P6W1ZPC

Extended
Manufacturer
NetPower Technologies
MFR.Part #
LMS3120P6W1ZPC
JLCPCB Part #
C17461444
Package
DIP,32x20mm
Description
1 1.5kV 12V 18V~75V 500mA 6W 87% DIP,32x20mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $38.8754
200+ $15.5128
500+ $14.9942
1000+ $14.7381
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons