This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS1150P10W3LPC

Extended
Manufacturer
NetPower Technologies
MFR.Part #
LMS1150P10W3LPC
JLCPCB Part #
C17244540
Package
DIP,51.5x26.5mm
Description
-40℃~+85℃ 1 10W 12mm 15V 26.5mm 330uF 350kHz 3kV 51.5mm 60mVp-p 667mA 87% 9V~36V DIP,51.5x26.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.4621
200+ $21.3333
500+ $20.6198
1000+ $20.2671
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons