CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NAT1000N20R05
NAT1000N20R05
Extended
* Images are for reference only

NAT1000N20R05

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
NAT1000N20R05
JLCPCB Part #
C17216646
Package
SIP,50.8x6.4mm
Description
-2.5%~+3.5% -40℃~+85℃ 1 120mA 20A 300kHz 5000uF 750mV~5.5V 8.5V~18V 91% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation SIP,50.8x6.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerNetPower Technologies
PackageSIP,50.8x6.4mm
Output Current(Max)20A
Output Voltage Accuracy-2.5%~+3.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
TypeOpen type
Capacitive Load(Max)5000uF
Voltage - Supply8.5V~18V
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation
Output Voltage750mV~5.5V
Quiescent Supply Current120mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. NAT1000N20R05
NAT1000N20R05

* Images are for reference only

NAT1000N20R05

Extended
Manufacturer

NetPower Technologies

MFR.Part #
NAT1000N20R05
JLCPCB Part #
C17216646
Package
SIP,50.8x6.4mm
Description
-2.5%~+3.5% -40℃~+85℃ 1 120mA 20A 300kHz 5000uF 750mV~5.5V 8.5V~18V 91% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation SIP,50.8x6.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAT1000N20R05

* Images are for reference only

NAT1000N20R05

Extended
Manufacturer

NetPower Technologies

MFR.Part #
NAT1000N20R05
JLCPCB Part #
C17216646
Package
SIP,50.8x6.4mm
Description
-2.5%~+3.5% -40℃~+85℃ 1 120mA 20A 300kHz 5000uF 750mV~5.5V 8.5V~18V 91% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation SIP,50.8x6.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NAT1000N20R05 Specifications

NAT1000N20R05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerNetPower Technologies
PackageSIP,50.8x6.4mm
Output Current(Max)20A
Output Voltage Accuracy-2.5%~+3.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
TypeOpen type
Capacitive Load(Max)5000uF
Voltage - Supply8.5V~18V
Switching Frequency300kHz
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation
Output Voltage750mV~5.5V
Quiescent Supply Current120mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NAT1000N20R05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NAT1000N20R05 Schematic Symbol & PCB Footprint

The NAT1000N20R05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.