
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | - | |
| Output Current(Max) | 30A | |
| Output Voltage Accuracy | -2.5%~+3.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Type | Open type | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 8.5V~18V | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Output Voltage | 750mV~5.5V | |
| Quiescent Supply Current | 80mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NES1000N30S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | - | |
| Output Current(Max) | 30A | |
| Output Voltage Accuracy | -2.5%~+3.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96% | |
| Type | Open type | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 8.5V~18V | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Output Voltage | 750mV~5.5V | |
| Quiescent Supply Current | 80mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NES1000N30S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NES1000N30S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.