
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | - | |
| Output Current(Max) | 3.5A | |
| Output Voltage Accuracy | ±2.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 9V~36V | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Output Voltage | 3V~6V | |
| Quiescent Supply Current | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NBS2000N04S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | - | |
| Output Current(Max) | 3.5A | |
| Output Voltage Accuracy | ±2.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Capacitive Load(Max) | 2000uF | |
| Voltage - Supply | 9V~36V | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation | |
| Output Voltage | 3V~6V | |
| Quiescent Supply Current | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NBS2000N04S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NBS2000N04S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.