This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LMS1120P3W1STC

Extended
Manufacturer
NetPower Technologies
MFR.Part #
LMS1120P3W1STC
JLCPCB Part #
C17223023
Package
SMD-7P,19.2x18.1mm
Description
1 1.5kV 12V 250mA 3W 82% 9V~36V SMD-7P,19.2x18.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.2671
200+ $22.4508
500+ $21.7018
1000+ $21.3313
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons