
* Images are for reference only
RFC20-5R0K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-5R0K-RC
- JLCPCB Part #
- C17391506
- Package
- Plugin,P=8.89mm
- Description
- 2.9A 40@7.9MHz 5uH 80mΩ ±10% 插件,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0599
200+
$1.2214
500+
$1.1811
1000+
$1.1602
Related Products

RFC20-5R6K-RC
Allied Components International
$3.0599

RFC20-560K-RC
Allied Components International
$3.0599

RFC20-1R0K-RC
Allied Components International
$3.0599

RFC20-121K-RC
Allied Components International
$3.0599

RFC20-680J-A-RC
Allied Components International
$3.0599

RFC20-4R7K-RC
Allied Components International
$3.0599
Welcome back, may I help you?