
* Images are for reference only
RFC20-560K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RFC20-560K-RC
- JLCPCB Part #
- C20268294
- Package
- Plugin,P=8.89mm
- Description
- 40@2.5MHz 56uH 687mΩ 950mA ±10% Plugin,P=8.89mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0599
200+
$1.2214
500+
$1.1811
1000+
$1.1602
Related Products

RDC20-560K-RC
Allied Components International
$15.2978

RFC20-5R0K-RC
Allied Components International
$3.0599

RFC20-561K-RC
Allied Components International
$3.0599

RFC20-181K-RC
Allied Components International
$3.0599

RFC20-122K-RC
Allied Components International
$3.0599

RFC20-330K-RC
Allied Components International
$3.0599
Welcome back, may I help you?