
* Images are for reference only
20DAW4_4824S3
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 20DAW4_4824S3
- JLCPCB Part #
- C6050379
- Package
- DIP,51.5x26.5mm
- Description
- 1 18V~75V 20W 24V 3kV 833mA 89% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Automatic fault recovery DIP,51.5x26.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2067
198+
$22.0288
504+
$21.2916
1008+
$20.9286
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?