
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | DIP,27.9x24.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 7A | |
| Output Power | 23W | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 86% | |
| Type | Open type | |
| Capacitive Load(Max) | 500uF | |
| Voltage - Supply | 18V~75V | |
| Frequency | 370kHz | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 30mA | |
| Ripple Noise | 60mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRS3033N007N25W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | NetPower Technologies | |
| Package | DIP,27.9x24.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 7A | |
| Output Power | 23W | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 86% | |
| Type | Open type | |
| Capacitive Load(Max) | 500uF | |
| Voltage - Supply | 18V~75V | |
| Frequency | 370kHz | |
| Features | Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 30mA | |
| Ripple Noise | 60mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRS3033N007N25W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRS3033N007N25W datasheets or manufacturer documentation.
Datasheet: LRS3033N007N25W Datasheet (PDF)
The LRS3033N007N25W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.