CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ERS4033N025N20
ERS4033N025N20
Extended
* Images are for reference only

ERS4033N025N20

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
ERS4033N025N20
JLCPCB Part #
C17698138
Package
-
Description
-40℃~+85℃ 1 2.25kV 20000uF 25A 3.3V 300kHz 36V~75V 40mVp-p 55mA 82.5W 90.5% Open type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power82.5W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90.5%
TypeOpen type
Capacitive Load(Max)20000uF
Voltage - Supply36V~75V
Frequency300kHz
Output Voltage3.3V
Ripple Noise40mVp-p
Quiescent Supply Current55mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ERS4033N025N20
ERS4033N025N20

* Images are for reference only

ERS4033N025N20

Extended
Manufacturer

NetPower Technologies

MFR.Part #
ERS4033N025N20
JLCPCB Part #
C17698138
Package
-
Description
-40℃~+85℃ 1 2.25kV 20000uF 25A 3.3V 300kHz 36V~75V 40mVp-p 55mA 82.5W 90.5% Open type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERS4033N025N20

* Images are for reference only

ERS4033N025N20

Extended
Manufacturer

NetPower Technologies

MFR.Part #
ERS4033N025N20
JLCPCB Part #
C17698138
Package
-
Description
-40℃~+85℃ 1 2.25kV 20000uF 25A 3.3V 300kHz 36V~75V 40mVp-p 55mA 82.5W 90.5% Open type Regulated type - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERS4033N025N20 Specifications

ERS4033N025N20 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)25A
Output Power82.5W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency90.5%
TypeOpen type
Capacitive Load(Max)20000uF
Voltage - Supply36V~75V
Frequency300kHz
Output Voltage3.3V
Ripple Noise40mVp-p
Quiescent Supply Current55mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERS4033N025N20. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ERS4033N025N20 Schematic Symbol & PCB Footprint

The ERS4033N025N20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.