CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMS1050P10W1YMC
LMS1050P10W1YMC
Extended
* Images are for reference only

LMS1050P10W1YMC

Attributes
Value
Manufacturer
NetPower Technologies
MFR.Part #
LMS1050P10W1YMC
JLCPCB Part #
C17695537
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 11.7mm 2200uF 25.4mm 25.4mm 2A 350kHz 40mVp-p 5V 83% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency83%
Length25.4mm
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF
Frequency350kHz
Height11.7mm
Width25.4mm
Output Voltage5V
Ripple Noise40mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LMS1050P10W1YMC
LMS1050P10W1YMC

* Images are for reference only

LMS1050P10W1YMC

Extended
Manufacturer

NetPower Technologies

MFR.Part #
LMS1050P10W1YMC
JLCPCB Part #
C17695537
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 11.7mm 2200uF 25.4mm 25.4mm 2A 350kHz 40mVp-p 5V 83% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMS1050P10W1YMC

* Images are for reference only

LMS1050P10W1YMC

Extended
Manufacturer

NetPower Technologies

MFR.Part #
LMS1050P10W1YMC
JLCPCB Part #
C17695537
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.5kV 10W 11.7mm 2200uF 25.4mm 25.4mm 2A 350kHz 40mVp-p 5V 83% 9V~36V DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMS1050P10W1YMC Specifications

LMS1050P10W1YMC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerNetPower Technologies
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency83%
Length25.4mm
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF
Frequency350kHz
Height11.7mm
Width25.4mm
Output Voltage5V
Ripple Noise40mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMS1050P10W1YMC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMS1050P10W1YMC Documents

LMS1050P10W1YMC datasheets or manufacturer documentation.

Datasheet: LMS1050P10W1YMC Datasheet (PDF)

LMS1050P10W1YMC Schematic Symbol & PCB Footprint

The LMS1050P10W1YMC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.