
* Images are for reference only
ELXM221VSN821MQ50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXM221VSN821MQ50S
- JLCPCB Part #
- C1651294
- Package
- Plugin,D25.4xL50mm
- Description
- -25℃~+105℃ 10mm 2.1A@120Hz 220V 25.4mm 50mm 7000hrs@105℃ 820uF ±20% 插件,D25.4xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7906
200+
$1.8536
500+
$1.7890
1000+
$1.7567
Related Products
Welcome back, may I help you?