This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERWF351LGC222MC85U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ERWF351LGC222MC85U
JLCPCB Part #
C3814974
Package
Bolt,D50xL85mm
Description
-25℃~+85℃ 22.4mm 2200uF 350V 5000hrs@85℃ 50mm 7.5A@120Hz 85mm ±20% 螺栓,D50xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.1235
200+ $16.6881
500+ $16.1017
1000+ $15.8125
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons