
* Images are for reference only
EKZH6R3ELL152MH20D
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZH6R3ELL152MH20D
- JLCPCB Part #
- C1581179
- Package
- Plugin
- Description
- -40℃~+105℃ 1500uF 3.5mm 33mΩ 6.3V 6000hrs@105℃ 846mA@120Hz 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2097
1000+
$0.0811
2500+
$0.0784
5000+
$0.0769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?