This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKZN6R3ELL152MH20D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKZN6R3ELL152MH20D
JLCPCB Part #
C1585393
Package
Plugin,D8xL20mm
Description
-40℃~+105℃ 1500uF 20mm 3.5mm 41mΩ 6.3V 8mm 9000hrs@105℃ 900mA@120Hz ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2439
1000+ $0.0944
2000+ $0.0910
5000+ $0.0894

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons