
* Images are for reference only
517D226M100BB6AE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 517D226M100BB6AE3
- JLCPCB Part #
- C1583500
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 115mA@120Hz 2000hrs@105℃ 22uF 3.5mm 8mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2778
1000+
$0.1076
2500+
$0.1038
5000+
$0.1018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?