* Images are for reference only
MLS193M5R0EK1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS193M5R0EK1A
- JLCPCB Part #
- C3308643
- Package
- Plugin,P=25.4mm
- Description
- 19000uF 5V 76mΩ@120Hz 13.6A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS193M5R0EK1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS193M5R0EK1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS193M5R0EK1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS193M5R0EK1A datasheets or manufacturer documentation.
Datasheet: MLS193M5R0EK1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
PVC1612
Cornell Dubilier Electronics
$2.9865
MLP962M020EK1A
Cornell Dubilier Electronics
$77.808
HVMLS401M100EK1D
Cornell Dubilier Electronics
$141.4905
550C902T250DE2B
Cornell Dubilier Electronics
$84.144
AFK338M25R44T-F
Cornell Dubilier Electronics
$3.2595
CD6ED330GO3
Cornell Dubilier Electronics
$22.992