
* Images are for reference only
MLP331M250EK1A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP331M250EK1A
- JLCPCB Part #
- C3308627
- Package
- Plugin,P=25.4mm
- Description
- -55℃~+85℃ 12.7mm 2.3A@20kHz 2000hrs@85℃ 25.4mm 250V 330uF 426mΩ@120Hz ±20% 插件,P=25.4mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.1607
200+
$46.1136
500+
$44.4939
1000+
$43.6938
Related Products

MLP331M250EK1B
Cornell Dubilier Electronics
$30.9989

MLP331M250EK1D
Cornell Dubilier Electronics
$83.5138

MLP331M250EK1C
Cornell Dubilier Electronics
$83.5138

MLP401M200EK0A
Cornell Dubilier Electronics
$103.6194

MLP222M063EK0D
Cornell Dubilier Electronics
$119.1607

MLP561M300EB0A
Cornell Dubilier Electronics
$88.4307