* Images are for reference only
HVMLS272M075EB0C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS272M075EB0C
- JLCPCB Part #
- C2623500
- Package
- Plugin
- Description
- 2700uF 75V 46mΩ@120Hz ±20% 17.6A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS272M075EB0C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS272M075EB0C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS272M075EB0C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS272M075EB0C datasheets or manufacturer documentation.
Datasheet: HVMLS272M075EB0C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX820M315H012
Cornell Dubilier Electronics
$1.4205
-
381LQ331M315J042
Cornell Dubilier Electronics
$4.1385
-
550C372T450DF2B
Cornell Dubilier Electronics
$133.71
-
CG922U025R4C
Cornell Dubilier Electronics
$24.18
-
380LQ471M315K022
Cornell Dubilier Electronics
$8.4795
-
CDV30FF132JO3F
Cornell Dubilier Electronics
$46.77