
* Images are for reference only
UMR0J221MDD1TP
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UMR0J221MDD1TP
- JLCPCB Part #
- C1952664
- Package
- Plugin
- Description
- -40℃~+85℃ 165mA@10kHz 2.5mm 2000hrs@85℃ 220uF 6.3V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1000
200+
$0.0388
500+
$0.0373
1000+
$0.0367