
* Images are for reference only
PKCD11E331MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCD11E331MF
- JLCPCB Part #
- C269923
- Package
- Plugin,D8xL12mm
- Description
- 12mm 25V 3.5mm 3000hrs@105℃ 330uF 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 198
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0463
100+
$0.0453
500+
$0.0447
1000+
$0.0442
Related Products
Welcome back, may I help you?