
* Images are for reference only
LKLC1202G4R7MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKLC1202G4R7MF
- JLCPCB Part #
- C19725780
- Package
- Plugin,D6.3xL12mm
- Description
- 12mm 4.7uF 400V 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1192
50+
$0.0941
150+
$0.0818
500+
$0.0723
2500+
$0.0649
5000+
$0.0611
Related Products
Welcome back, may I help you?