
* Images are for reference only
OGPE1601V471MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPE1601V471MF
- JLCPCB Part #
- C2982254
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 35V 470uF 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1352
50+
$0.1086
150+
$0.0953
500+
$0.0853
2500+
$0.0773
5000+
$0.0734
10000+
$0.0725
20000+
$0.0720
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?