This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

V3MC0771V101MVTMCG

Extended
Manufacturer
Ymin
MFR.Part #
V3MC0771V101MVTMCG
JLCPCB Part #
C42405031
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 100uF 2000hrs@105℃ 35V 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 605

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 587

In-stock Item Pricing

Qty Unit Price
1+ $0.1782
50+ $0.1400
150+ $0.1236
900+ $0.1030
2700+ $0.0940
5400+ $0.0886

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons