
* Images are for reference only
PKCI82C221MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- PKCI82C221MF
- JLCPCB Part #
- C269841
- Package
- Plugin,D16xL25mm
- Description
- 160V 16mm 220uF 25mm 3000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3918
10+
$0.3838
30+
$0.3789
100+
$0.3757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?