
* Images are for reference only
LKL(R) I2501E472MFTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKL(R) I2501E472MFTM
- JLCPCB Part #
- C37255295
- Package
- Plugin,D16xL25mm
- Description
- -55℃~+135℃ 16mm 25V 25mm 3000hrs@135℃ 4700uF 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176
Minimum: 1
Full Reel: 176
$0.01
Add To List
Available Order Qty: 176
In-stock Item Pricing
Qty Unit Price
1+
$0.9425
10+
$0.7594
30+
$0.6679
176+
$0.5764
528+
$0.5218
1056+
$0.4945
Related Products
Welcome back, may I help you?