
* Images are for reference only
OGPC51E101MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPC51E101MF
- JLCPCB Part #
- C269973
- Package
- Plugin,D6.3xL9mm
- Description
- 100uF 2.5mm 25V 4000hrs@105℃ 6.3mm 9mm ±20% 插件,D6.3xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 298
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0301
500+
$0.0256
2000+
$0.0230
10000+
$0.0208
20000+
$0.0195
40000+
$0.0193
80000+
$0.0192
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?