
* Images are for reference only
LKXJ2502D221MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- LKXJ2502D221MF
- JLCPCB Part #
- C42404909
- Package
- 插件,D18xL25.5mm
- Description
- 18mm 200V 220uF 25.5mm ±20% 插件,D18xL25.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.9007
10+
$0.7257
30+
$0.6374
140+
$0.5507
560+
$0.4978
980+
$0.4721
Related Products
Welcome back, may I help you?