
* Images are for reference only
RC0100JR-073R3L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- RC0100JR-073R3L
- JLCPCB Part #
- C850618
- Package
- 01005
- Description
- -200ppm/℃~+600ppm/℃ -55℃~+125℃ 3.3Ω 31.25mW Thick Film Resistor ±5% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18800
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 18800
In-stock Item Pricing
Qty Unit Price
1+
$0.0051
1000+
$0.0040
3000+
$0.0034
20000+
$0.0031
40000+
$0.0027
100000+
$0.0026
Welcome back, may I help you?