
* Images are for reference only
FKN2WSFTF73-47R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN2WSFTF73-47R
- JLCPCB Part #
- C3414292
- Package
- Plugin,D4.5xL11.5mm
- Description
- -40℃~+155℃ 2W 47Ω Wirewound Resistor ±1% ±100ppm/℃ Plugin,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
200+
$0.0314
500+
$0.0304
1000+
$0.0298
Welcome back, may I help you?