
* Images are for reference only
NCR2WSKR-73-2K2
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- NCR2WSKR-73-2K2
- JLCPCB Part #
- C19463872
- Package
- Plugin,D4.5xL11.5mm
- Description
- -500ppm/℃~0ppm/℃ -55℃~+155℃ 2.2kΩ 2W Carbon Film Resistor ±10% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0955
200+
$0.0381
500+
$0.0368
1000+
$0.0363
Welcome back, may I help you?