
* Images are for reference only
FKN2WSFR-73-0R27
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FKN2WSFR-73-0R27
- JLCPCB Part #
- C19465074
- Package
- Plugin,D4.5xL11.5mm
- Description
- -40℃~+155℃ 270mΩ 2W Wirewound Resistor ±1% ±350ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1460
200+
$0.0582
500+
$0.0563
1000+
$0.0553