
* Images are for reference only
DGL381-6P28L-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL381-6P28L-MG361
- JLCPCB Part #
- C49286609
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 14~20 16A 1x6P 250V 3.81mm 6 6P Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 238
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 238
In-stock Item Pricing
Qty Unit Price
1+
$0.6485
10+
$0.5259
30+
$0.4646
100+
$0.4033
500+
$0.3678
1000+
$0.3485
Welcome back, may I help you?