
* Images are for reference only
DGL381-3P28L-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL381-3P28L-MG361
- JLCPCB Part #
- C49286606
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 14~20 16A 1x3P 250V 3 3.81mm 3P Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 810
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 810
In-stock Item Pricing
Qty Unit Price
1+
$0.3433
50+
$0.2716
150+
$0.2408
1000+
$0.2024
2000+
$0.1854
5000+
$0.1752
Welcome back, may I help you?