
* Images are for reference only
DGL381-2P28L-MG361
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- DGL381-2P28L-MG361
- JLCPCB Part #
- C49286605
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 0.2~1.5 1 14~20 16A 1x2P 2 250V 2P 3.81mm Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1253
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1253
In-stock Item Pricing
Qty Unit Price
1+
$0.2292
50+
$0.1813
150+
$0.1607
1500+
$0.1351
3000+
$0.1238
4500+
$0.1169
Related Products
Welcome back, may I help you?