This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ITZ0924S24

Extended
Manufacturer
XP Power
MFR.Part #
ITZ0924S24
JLCPCB Part #
C7211632
Package
SIP,21.9x9.6mm
Description
1 24V 375mA 89% 9V~36V SIP,21.9x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $58.4789
200+ $23.3336
500+ $22.5541
1000+ $22.1692
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons